Yoke Cam Follower LR50012RS, 12mm ID, 30mm OD
- RS Stock No.:
- 137-1851
- Mfr. Part No.:
- LR50012RS
- Brand:
- INA
In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$102.03
(exc. GST)
$112.23
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $102.03 |
13 - 24 | $99.19 |
25 + | $96.53 |
Related links
- Yoke Cam Follower NATR10-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower 10mm ID, 30mm OD
- Yoke Cam Follower NA2200-2RSR, 10mm ID, 30mm OD
- Yoke Cam Follower NATV10-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NATV10-X-PP-A, 10mm ID, 30mm OD
- Yoke Cam Follower NATR10-X-PP-A, 10mm ID, 30mm OD
- Full Compliment Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD