Yoke Cam Follower LR5201-2Z-TVH-XL, 12mm ID, 35mm OD
- RS Stock No.:
- 137-1844
- Mfr. Part No.:
- LR5201-2Z-TVH-XL
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$122.54
(exc. GST)
$134.79
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $122.54 |
13 - 24 | $119.09 |
25 + | $115.89 |
Related links
- Yoke Cam Follower LR5201-X-2Z-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LR5201-2HRS-TVH-XL, 12mm ID, 35mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LFR5201-10-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower 305801 C-2Z, 12mm ID, 35mm OD
- Yoke Cam Follower LR5206-2Z-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5205-2Z-TVH-XL, 25mm ID, 62mm OD