BETA Caliper 200 mm Vernier, Metric, Imperial

Subtotal (1 unit)*

$761.08

(exc. GST)

$837.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$761.08

*price indicative

RS Stock No.:
225-7297
Mfr. Part No.:
1654 200
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Caliper

Imperial/Metric

Metric, Imperial

Display Type

Analogue

Accuracy

0.02 mm

Measurement Capacity

200mm

Calliper Type

Vernier

Standards/Approvals

UNI EN ISO 133851DIN

RoHS Status: Exempt

The BETA workshop Vernier can read as small as 0.02 mm.

Excellent quality level

Designed to help GET your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy