BETA Caliper 200 mm 0.02 mm Resolution Vernier, Imperial, Metric
- RS Stock No.:
- 225-7299
- Mfr. Part No.:
- 1656 200
- Brand:
- BETA
Subtotal (1 unit)*
$345.00
(exc. GST)
$379.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.00 |
*price indicative
- RS Stock No.:
- 225-7299
- Mfr. Part No.:
- 1656 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | Analogue | |
| Accuracy | 0.02 mm | |
| Resolution | 0.02 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | UNI EN ISO 13385-2DIN | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type Analogue | ||
Accuracy 0.02 mm | ||
Resolution 0.02 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 200mm | ||
Standards/Approvals UNI EN ISO 13385-2DIN | ||
RoHS Status: Exempt
The BETA depth gauge can read as small as 0.02 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Vernier Metric
- Mitutoyo Caliper 280 mm 0.02 mm Resolution Vernier Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric
- BETA Caliper 300 mm 0.02 mm Resolution Vernier Imperial
- BETA Caliper 200 mm 0.1 mm Resolution Vernier Imperial
- BETA Caliper 200 mm Vernier Imperial
- Mitutoyo Caliper 130 mm 0.02 mm Resolution Vernier Imperial
