HAZET Caliper 150 mm Vernier, Metric
- RS Stock No.:
- 644-799
- Mfr. Part No.:
- 2154-10
- Brand:
- HAZET
Subtotal (1 unit)*
$141.84
(exc. GST)
$156.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.84 |
*price indicative
- RS Stock No.:
- 644-799
- Mfr. Part No.:
- 2154-10
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Vernier | |
| Calliper Type | Vernier | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Vernier | ||
Calliper Type Vernier | ||
Measurement Capacity 150mm | ||
Standards/Approvals DIN 862 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET depth gauge is designed to provide precise measurements for a variety of tasks. This tool features a measuring range of up to 150 mm, making it Ideal for accurately gauging depth in various applications. Crafted from Durable stainless steel, it ensures longevity and reliability in professional and hobbyist settings alike. With a vernier scale reading to 0.05 mm and 128 inch, this tool offers exceptional accuracy. It's Compact and lightweight, with dimensions of 234 mm and net weight of 0.2 kg, allowing for effortless portability and use in tight spaces. Manufactured in Germany to meet DIN 862 standards, this depth gauge combines practicality with high-quality craftsmanship, making it an essential addition to any toolkit.
Measuring range of up to 150 mm for versatile usage
Depth gauge functionality tailored for accurate measurement
Incremental readings available in both mm and inch for user flexibility
Vernier precision of 0.05 mm and ⁄128 inch enhances measurement accuracy
Includes a securing screw to ensure stability during use
Compact design allows for easy storage in pockets
Constructed from stainless steel for durability and resistance to wear
Complies with DIN 862 standards, ensuring quality and safety
Lightweight design with a net weight of 0.2 kg for effortless handling
Professionally crafted in Germany reflects commitment to excellence
Related links
- HAZET Caliper 150 mm Vernier, Metric
- BETA Caliper 150 mm Vernier, Metric
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Vernier, Metric
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- Mitutoyo Caliper 150 mm 0.5 mm Resolution Vernier, Metric
- Starrett Caliper 150 mm 0.02 mm Resolution Vernier, Metric
- Teng Tools Caliper 150 mm 0.05 Resolution Vernier, Metric
- Facom Caliper 150 mm 0.05 mm Resolution Vernier, Metric
