Vogel Callipers 150 mm 0.01 mm Resolution Dial, Metric
- RS Stock No.:
- 642-033
- Mfr. Part No.:
- 201101
- Brand:
- Vogel
Subtotal (1 unit)*
$119.80
(exc. GST)
$131.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.80 |
*price indicative
- RS Stock No.:
- 642-033
- Mfr. Part No.:
- 201101
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Dial, Vernier | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Dial | |
| Standards/Approvals | INOX, DIN 862, IP40 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Dial, Vernier | ||
Resolution 0.01 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Dial | ||
Standards/Approvals INOX, DIN 862, IP40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Dial calliper is an economical yet robust measuring instrument crafted from hardened stainless steel with finely ground, lapped jaws and a matte chrome, laser engraved measuring rail that ensures precise readings. Featuring shock proof mechanics and a dust proof housing, it supports fast, accurate measurements via a smooth thumb roll and fixed screw system.
Dust proof housing and flat depth gauge
With thumb roll for fine adjustment
With fixing screw
Related links
- Vogel Callipers 150 mm 0.02 mm Resolution Dial, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Wiha Caliper 150 mm 0.1 mm Resolution Dial, Metric
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Dial Imperial
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial Imperial
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial, Metric
- RS PRO Caliper 200 mm 0.02 mm Resolution Dial, Metric
