Rittal Adjusting Cage Nut 2094500
- RS Stock No.:
- 263-3708
- Mfr. Part No.:
- 2094500
- Brand:
- Rittal
Subtotal (1 pack of 50 units)*
$67.90
(exc. GST)
$74.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.358 | $67.90 |
*price indicative
- RS Stock No.:
- 263-3708
- Mfr. Part No.:
- 2094500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Size | M5 | |
| Product Type | Adjusting Cage Nut | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Size M5 | ||
Product Type Adjusting Cage Nut | ||
Rittal Cage Nut, M5 Thread size, Stainless Steel - 2094500
This cage nut is integral for secure mounting in various electronic applications. Designed for M5 screws, it accommodates panel thicknesses of 0.8mm to 2.5mm. The durable stainless steel construction is suitable for use with 482.6mm (19) rack-mounted equipment and blanking plates, ensuring stable installations.
Features & Benefits
• M5 thread size ensures compatibility with various mounts
• Enables quick attachment of rack-mounted equipment
• Designed for easy installation in confined spaces
• Suitable for a range of applications in industrial settings
Applications
• Used for rack-mounted electronic equipment
• Utilised for securing blanking plates
• Ideal for mounting solutions in enclosures
• Appropriate for various panel thicknesses
Can it be used with different metal thicknesses?
Yes, it accommodates metal thicknesses between 0.8mm and 2.5mm.
Is it suitable for outdoor environments?
The stainless steel material provides corrosion resistance for enhanced durability.
Does it require any special tools for installation?
Standard tools for M5 fittings can be used for installation.
