Rittal Adjusting Cage Nut 2092200

Subtotal (1 pack of 50 units)*

$62.20

(exc. GST)

$68.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.244$62.20

*price indicative

RS Stock No.:
263-3707
Distrelec Article No.:
110-60-853
Mfr. Part No.:
2092200
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Size

M6

Product Type

Adjusting Cage Nut

Compatible Maximum Panel Thickness

2.5mm

Compatible Minimum Panel Thickness

800μm

Standards/Approvals

No

Rittal Cage Nut, M6 Thread size, Stainless Steel - 2092200


This cage nut is designed for securely mounting rack-mounted electronic equipment and blanking plates in 482.6mm (19) installations. Made from stainless steel, it is resistant to corrosion and accommodates a range of panel thicknesses from 0.8mm to 2.5mm.

Features & Benefits


• Compatible with M6 thread for versatile usage

• Corrosion-resistant stainless steel for durability

• Innovative captive design simplifies the installation process

• Lightweight construction facilitates handling during setup

• Suitable for various industrial applications

Applications


• Ideal for securely mounting rack-mounted equipment

• Used for securing electronic assemblies in enclosures

• Suitable for blanking plates in server installations

• Commonly applied in the automation and electronics sectors

• Frequently utilised in mechanical assembly contexts

Can it accommodate different panel thicknesses?


Yes, it can handle panel thicknesses from 0.8mm to 2.5mm.

Is it necessary for the equipment to contact the enclosure?


No, it can be used with or without contact to the enclosure.

Does it comply with international standards?


Yes, it has obtained GOST approvals for quality assurance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy