nVent SCHROFF Steel M5 Cage Nut 21100-216
- RS Stock No.:
- 255-0749
- Distrelec Article No.:
- 110-89-902
- Mfr. Part No.:
- 21100-216
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
$59.20
(exc. GST)
$65.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.592 | $59.20 |
*price indicative
- RS Stock No.:
- 255-0749
- Distrelec Article No.:
- 110-89-902
- Mfr. Part No.:
- 21100-216
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Cage Nut | |
| Thread | M5 | |
| Material | Steel | |
| Cutout Width | 9.2mm | |
| Finish | Zinc Plated | |
| Compatible Maximum Panel Thickness | 2.6mm | |
| Compatible Minimum Panel Thickness | 1.8mm | |
| Cutout Length | 9.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cage Nut | ||
Thread M5 | ||
Material Steel | ||
Cutout Width 9.2mm | ||
Finish Zinc Plated | ||
Compatible Maximum Panel Thickness 2.6mm | ||
Compatible Minimum Panel Thickness 1.8mm | ||
Cutout Length 9.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The nVent-Schroff's cage nut kit for assembly of parts which require a thread size of M5. Cage nuts permit range of choice of nut and bolts sizes and easily replaced unlike pre-threaded holes. Cage nuts are easy to use on materials too thin or soft to be threaded.
Works with front panels, Euro rack, Novastar, Varistar, Varistar CP
For thread size of M5
RoHS compliant
Related links
- nVent SCHROFF Steel M6 Cage Nut 21100-003
- nVent SCHROFF Steel M4 Cage Nut 21100-002
- Legrand Steel M5 Cage Nut 0 364 51
- nVent SCHROFF Zinc Plated Steel M6 Cage Nut Kit 21100-004
- RS PRO Steel Metric Cage Nut
- nVent SCHROFF Steel x 8 mm Grub Screw
- nVent SCHROFF Steel Earthing Nut for Use with GND/Earthing
- nVent SCHROFF M2.5 Steel Flat Nut Square Nuts, Nickel Plated Finish