nVent SCHROFF Sleeve for Use with Front Panels 6 mm 6.8mm
- RS Stock No.:
- 542-4956
- Distrelec Article No.:
- 152-29-521
- Mfr. Part No.:
- 21100-464
- Brand:
- nVent SCHROFF
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 kits)*
$46.87
(exc. GST)
$51.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 49 | $46.87 | $0.469 |
| 50 - 99 | $46.59 | $0.466 |
| 100 + | $45.83 | $0.458 |
*price indicative
- RS Stock No.:
- 542-4956
- Distrelec Article No.:
- 152-29-521
- Mfr. Part No.:
- 21100-464
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Sleeve | |
| Accessory Type | Sleeve | |
| For Use With | Front Panels | |
| Material | Polyamide | |
| Height | 6mm | |
| Width | 6.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Sleeve | ||
Accessory Type Sleeve | ||
For Use With Front Panels | ||
Material Polyamide | ||
Height 6mm | ||
Width 6.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF sleeves for M2.5 guides the collar screw when fastening the front panel. Sleeve is inserted into the elongated hole of the front panel.
Works with front panels
Related links
- nVent SCHROFF Sleeve for Use with Front Panel 100 Per Pack Piece(s) 6 mm 6.9 mm 6.8mm
- nVent SCHROFF Collar Screw Sleeve for Use with EuropacPRO Subracks 6 mm 6.8mm
- nVent SCHROFF Sleeve for Use with EuropacPRO Subracks 10 Per Pack Piece(s)
- nVent SCHROFF Item 8b Series Metal Sleeve for Use with EuropacPRO Subracks 100 Per Pack Piece(s) 6 mm 8mm
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF 21100 Series Screw for Use with Front Panels 100 Per Pack Piece(s)
