nVent SCHROFF Steel x 8 mm Grub Screw
- RS Stock No.:
- 255-0750
- Distrelec Article No.:
- 152-65-384
- Mfr. Part No.:
- 21100-276
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
$1,820.90
(exc. GST)
$2,003.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,100 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $18.209 | $1,820.90 |
*price indicative
- RS Stock No.:
- 255-0750
- Distrelec Article No.:
- 152-65-384
- Mfr. Part No.:
- 21100-276
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Grub Screw | |
| Length | 8mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Grub Screw | ||
Length 8mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Grub screw, for screwing or riveting to PCBs. This grub screws are made of steel nickel plated and comes in a set of M 2.5 x 8 mm.
Works with sub racks, cases, chassis
RoHS compliant
Related links
- RS PRO Steel x 8 mm Grub Screw
- nVent SCHROFF Steel Side Panel, 34 U
- RS PRO Stainless Steel x 8 mm Grub Screw
- nVent SCHROFF Steel Perforated DIN Rail, 175 mm x 15 mm x 35 mm
- nVent SCHROFF Steel Perforated DIN Rail, 375 mm x 7.5 mm x 125 mm
- nVent SCHROFF Steel Perforated DIN Rail, 375 mm x 15 mm x 35 mm
- nVent SCHROFF Steel M6 Cage Nut 21100-003
- nVent SCHROFF Steel M4 Cage Nut 21100-002
