HellermannTyton HTWD-PW Grey - Wide Slot, W15mm x D60 mm, L2 m, Polyvinyl Chloride

Subtotal (1 reel of 32 metres)*

$476.59

(exc. GST)

$524.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$476.59$14.893

*price indicative

RS Stock No.:
289-1035
Distrelec Article No.:
304-34-408
Mfr. Part No.:
181-10118 HTWD-PW-15X60-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Slotted Trunking

Width

15mm

Depth

60mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

RoHS Status: Exempt

COO (Country of Origin):
CN

HellermannTyton HTWD-PW Series Cable Slotted Trunking, 15mm Width, 60mm Depth - 181-10118 HTWD-PW-15X60-PVC-GY


This cable slotted trunking serves as an effective solution for managing electrical cables. Crafted from durable PVC, it features a grey finish, measuring 15mm in width and 60mm in depth, with a length of 2m. Designed as slotted panel trunking, it facilitates efficient cable organisation while maintaining safety standards, including DIN EN 50085 and UL 94 V-0 compliance.

Features & Benefits


• Made from PVC for enhanced durability and flexibility

• Self-extinguishing properties for reduced fire risk

• Wide slot type designed to accommodate various cable sizes

• Compliant with industry standards for peace of mind

• 15mm cable trunking allows for neat and orderly installations

• Grey finish ensures a discreet yet professional appearance

Applications


• Ideal for use in electrical installations and maintenance

• Suitable for automation and mechanical equipment wiring

• Utilised for organising cables in residential and commercial properties

• Perfect for managing wiring in control cabinets and workstations

How does this trunking comply with fire safety regulations?


The material is self-extinguishing, which helps to prevent the spread of fire, ensuring compliance with UL 94 V-0 certification and enhancing safety in installations.

What benefits does the wide slot design provide?


The wide slot design allows easy access to multiple cables, promoting an organised layout while simplifying the installation and maintenance of electrical systems.

Can this trunking be used in outdoor settings?


Since it is made from PVC, its durability may allow for limited outdoor applications, but it is best suited for indoor use to prevent exposure to harsh environmental conditions.

What are the advantages of using this specific grey cable management solution?


The grey colour integrates seamlessly into most environments, providing a professional aesthetic while helping to conceal cables effectively, which reduces visual clutter.

What makes this trunking suitable for electrical applications?


The specification meets stringent industry standards, ensuring safe and reliable cable management, while the robust design supports various electrical installations without risk of damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy