HellermannTyton HTWD-PN Grey - Wide Slot, W60mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6397
- Distrelec Article No.:
- 304-30-520
- Mfr. Part No.:
- 184-10268 HTWD-PN-60X100-PVC-GY
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 40 more to save $174.52
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$355.85
(exc. GST)
$391.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
- Plus 68 unit(s) shipping from 08 December 2026
- Plus 40 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | $88.963 | $355.85 | - |
| 40 + | $84.60 | $338.40 | $174.52 |
*price indicative
- RS Stock No.:
- 144-6397
- Distrelec Article No.:
- 304-30-520
- Mfr. Part No.:
- 184-10268 HTWD-PN-60X100-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 60mm | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Adhesive, Screw | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 60mm | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Adhesive, Screw | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 60mm Width, 100mm Depth - 184-10268 HTWD-PN-60X100-PVC-GY
This cable trunking is an efficient solution for organising and protecting electrical wiring. Designed from robust PVC material, it comes in an aesthetically appealing grey colour. The trunking measures 60mm in width and 100mm in depth, while its standard length is 2m. This product is specifically engineered as slotted panel trunking, featuring a wide slot type, which enhances usability and flexibility in various installations.
Features & Benefits
• Constructed from durable PVC to resist wear and tear
• Self-extinguishing properties enhance safety in applications
• Wide slot design allows for easy cable management
• Complies with DIN EN 50085 standards for quality assurance
• Rated UL 94 V-0 for fire safety in electrical trunking systems
• Designed for straightforward installation and maintenance
Applications
• Used for cable routing in automation and control panel installations
• Ideal for securing electrical wires in commercial and industrial settings
• Utilised in mechanical and electrical enclosure
• Perfect for optimising workspaces in electronics sectors
How does the wide slot design improve cable management?
The wide slot design facilitates the easy insertion and removal of cables, allowing for better organisation and accessibility during maintenance or upgrades. This is especially beneficial in environments where frequent changes to wiring layouts occur.
What safety features does this trunking offer in terms of fire risk?
It incorporates self-extinguishing properties that prevent the spread of flames, significantly reducing fire hazards in case of electrical failures. Its UL 94 V-0 rating further indicates its top-tier performance in fire resistance.
Can this trunking be easily cut to different lengths for custom installations?
Yes, the PVC material can be easily cut to required lengths, allowing for tailored installations that meet specific project needs or constraints without compromising functionality.
- RS Stock No. 1446392
- Mfr. Part No. 184-10218 HTWD-PN-60X80-PVC-GY
Each (In a Pack of 12)
$118.106
- RS Stock No. 1446396
- Mfr. Part No. 184-10258 HTWD-PN-40X100-PVC-GY
Each (In a Pack of 8)
$74.063
- RS Stock No. 8431171
- Mfr. Part No. 181-10088 HTWD-PW-60X40-PVC-GY
1 Pack of 12
$594.57
- RS Stock No. 8431180
- Mfr. Part No. 181-10158 HTWD-PW-60X60-PVC-GY
1 Pack of 12
$818.83
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride












