HellermannTyton HTWD-PN Grey - Wide Slot, W60mm x D80 mm, L2 m, Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 12 units)*

$1,417.27

(exc. GST)

$1,559.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 17 November 2026
  • Plus 24 unit(s) shipping from 01 December 2026
  • Plus 72 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
12 - 108$118.106$1,417.27
120 +$112.317$1,347.80

*price indicative

RS Stock No.:
144-6392
Distrelec Article No.:
304-29-086
Mfr. Part No.:
184-10218 HTWD-PN-60X80-PVC-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

60mm

Product Type

Cable Trunking

Depth

80mm

Colour

Grey

Material

Polyvinyl Chloride

Fastening

Screw, Adhesive

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PN

Standards/Approvals

UL 94 V-0, DIN EN 50085

COO (Country of Origin):
DE

HellermannTyton HTWD-PN Series Cable Trunking, 60mm Width, 80mm Depth - 184-10218 HTWD-PN-60X80-PVC-GY


This cable trunking is designed for efficient cable management, crafted from durable PVC material. Measuring 60mm in width and 80mm in depth, this grey cable trunking is ideal for clean, accessible installations. At a length of 2 m, it incorporates a wide slot design, accommodating various cable sizes while ensuring compliance with DIN EN 50085 and UL 94 V-0 standards.

Features & Benefits


• Constructed from PVC for durability and longevity

• Slotted panel design allows easy cable access and organisation

• Fire-resistant properties enhance site safety

• Complies with DIN EN 50085 standards for reliable installation

• UL 94 V-0 rated for optimal flame retardance

• Wide slot design accommodates larger cables seamlessly

Applications


• Used for organising electrical wiring in commercial sites

• Suitable for installation in automation or electronics hubs

• Ideal for mechanical industries requiring structured cabling

• Utilised in data centres for managing extensive cable runs

What materials contribute to its fire safety features?


The use of PVC in its construction allows for self-extinguishing properties, significantly enhancing fire safety during its application.

How does the slotted design aid in cable management?


The slotted panel trunking facilitates easy routing and access to cables, making adjustments or maintenance straightforward without the need for complete disassembly.

What specific standards does the product comply with for installation safety?


It meets DIN EN 50085 for cable trunking systems and UL 94 V-0 for fire behaviour, ensuring it is safe for both commercial and industrial use.

Can this trunking be adapted for different wiring scenarios?


Yes, the wide slot design makes it flexible enough to accommodate various cable sizes and configurations, allowing for versatile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy