Clipsal Electrical 900-SP White
- RS Stock No.:
- 282-3819
- Mfr. Part No.:
- 900SPBP-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$21.61
(exc. GST)
$23.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.61 |
*price indicative
- RS Stock No.:
- 282-3819
- Mfr. Part No.:
- 900SPBP-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Mini Trunking | |
| Sub Type | Mini Trunking | |
| Colour | White | |
| Series | 900-SP | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Mini Trunking | ||
Sub Type Mini Trunking | ||
Colour White | ||
Series 900-SP | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Mini Duct fittings is a standard size mounting block. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 900 White L13 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L44 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White, W25mm x
- Clipsal Electrical Series 900 White L29 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L44 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L20 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L27 mm, Polyvinyl Chloride
