Clipsal Electrical Series 900 White, W25mm x D16 mm, L13 mm, Polyvinyl Chloride

Subtotal (1 unit)*

$7.92

(exc. GST)

$8.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.92

*price indicative

RS Stock No.:
282-3791
Mfr. Part No.:
900/25/16P-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Width

25mm

Product Type

Cable Trunking

Sub Type

Cable Trunking

Depth

16mm

Colour

White

Material

Polyvinyl Chloride

Length

13mm

Series

Series 900

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management PVC Mini Duct fittings is a flat Elbows end plugs. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy