Clipsal Electrical Series 900 White, W16mm x D16 mm, L4 m, Polyvinyl Chloride
- RS Stock No.:
- 282-3785
- Mfr. Part No.:
- 900/16/16-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$20.33
(exc. GST)
$22.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.33 |
*price indicative
- RS Stock No.:
- 282-3785
- Mfr. Part No.:
- 900/16/16-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 16mm | |
| Product Type | Cable Trunking | |
| Sub Type | Cable Trunking | |
| Depth | 16mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 4m | |
| Series | Series 900 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 16mm | ||
Product Type Cable Trunking | ||
Sub Type Cable Trunking | ||
Depth 16mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 4m | ||
Series Series 900 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Mini Duct is a standard duct. This standard duct is made from PVC material.
Fixing by screws
Fixing by double sided adhesive tape
Related links
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L13 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
