Schneider Electric OptiLine 45 White Cable Trunking - Fixed Slot, W55 mm x D185mm, L2m, PVC
- RS Stock No.:
- 275-8807
- Mfr. Part No.:
- ISM10500P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$89.13
(exc. GST)
$98.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.13 |
*price indicative
- RS Stock No.:
- 275-8807
- Mfr. Part No.:
- ISM10500P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 55 mm | |
| Depth | 185mm | |
| Trunking/Chain Type | Cable Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Fixed | |
| Series | OptiLine 45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 55 mm | ||
Depth 185mm | ||
Trunking/Chain Type Cable Trunking | ||
Colour White | ||
Material PVC | ||
Length 2m | ||
Slot Type Fixed | ||
Series OptiLine 45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric PVC Installation trunking with 3 compartments can be fixed with screws. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Toxic heavy metal free
Related links
- Schneider Electric OptiLine White Cable Trunking L97mm, Plastic
- Schneider Electric OptiLine White Cable Trunking L105mm, Plastic
- Schneider Electric OptiLine White Cable Trunking L100mm, Plastic
- Schneider Electric OptiLine White Cable Trunking L22mm, Plastic
- Schneider Electric OptiLine White Cable Trunking L105mm, Plastic
- Schneider Electric OptiLine White Cable Trunking L117mm, Plastic
- Schneider Electric OptiLine White Cable Trunking L22mm, Plastic
- Schneider Electric OptiLine White Cable Trunking L100mm, Plastic

