RS PRO Grey - Open Slot, W80mm x D80 mm, L2 m, Polycarbonate, ABS

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 12 units)*

$582.62

(exc. GST)

$640.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
16 - 144$36.414$436.97
160 - 784$34.593$415.12
800 +$32.863$394.36

*price indicative

RS Stock No.:
136-9140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

80mm

Product Type

Cable Trunking

Depth

80mm

Colour

Grey

Material

Polycarbonate, ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free

Series

RS PRO

Standards/Approvals

cULus Recognised, DIN EN50085, CE, GL, EN45545 HL2, VDE 0472

COO (Country of Origin):
DE

RS PRO Grey Slotted Panel Trunking – Open Slot, W80 mm x D80 mm, L2 m, Halogen Free PC/ABS


When you're installing support for multiple cable runs, it's important to create a safe environment. This open-slot panel trunking will help you organise cables so they're not running loosely around walls or floors. It has breakpoints on the vertical sidebars and a three-lane perforated wiring channel floor so it's simple to customise your installation. It's part of our trusted RS PRO range.

This model is 80 mm in depth and width and comes in two-metre lengths with a cover plate. Its rigid extruded plastic cable trunking is made from PC/ABS (polycarbonate/acrylonitrile butadiene styrene) for strength and heat resistance. The trunking's suitable for permanent use in temperatures from -25°C to +90°C and can withstand short periods between -30°C and +110°C.

The product is halogen-free so it won't release toxic or corrosive gases in the event of a fire. It's also self-extinguishing, flame-retardant and free of hazardous substances (RoHS Certificate of Compliance).

Features and Benefits


• Grey slotted panel cable trunking

• Width of 80 mm

• Depth of 80 mm

• Length of 2 m

• Break points on bars and channel floor

• Operational temperature of -25°C to +90°C

• Self-extinguishing, flame-retardant

• Complies to European and North American recognised standards DIN EN50085, EN45545 HL2, GL, and VDE 0472 for fire resistance

• ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards compliant

• Halogen-free PC/ABS material RoHS Certificate of Compliance so free of hazardous materials

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy