RS PRO Grey - Open Slot, W37.5mm x D75 mm, L2 m, ABS, Polycarbonate

Get a bulk buy discount

Add 120 more to save $949.44

View bulk pricing options

Subtotal (1 pack of 12 units)*

$1,356.52

(exc. GST)

$1,492.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
12 - 108$113.043$1,356.52-
120 +$105.131$1,261.57$949.44

*price indicative

RS Stock No.:
136-9168
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

37.5mm

Product Type

Cable Trunking

Depth

75mm

Colour

Grey

Material

ABS, Polycarbonate

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free

Series

RS PRO

Standards/Approvals

EN45545 HL2, GL, VDE 0472, cULus Recognised, DIN EN50085, CE

COO (Country of Origin):
DE

RS PRO Grey Halogen Free DIN Panel Trunking


Use this halogen-free slotted trunking designed to organise and protect cables. During application, enclosing cables within the trunking prevents tangling, reduces the risk of damage from external elements, and improves overall safety. The slotted design enhances accessibility for adding or removing cables without disassembling the trunking.

Why Would You Choose Halogen-Free Slotted Trunking?


This rigid, PVC cable trunking ensures safety and reliability in electrical installations. Lead-free and flame-retardant prioritise user safety. The smooth fingers minimise the risk of injury during installation. Equipped with a self-adhesive tape at the base, it provides additional stability. Being halogen-free, it eliminates the release of corrosive or toxic gases, ensuring a safer environment.

Features and Benefits


  • Rigid PVC cable trunking

  • Self-extinguishing and flame retardant

  • Halogen free

  • Break points on bars and channel floor

  • Available in 2 metre lengths

  • Did You know?


    Slotted trunking provides ventilation, preventing heat build-up within the trunking, which can be important for preventing overheating of cables. They may also serve as mounting points for accessories such as cable ties or brackets.

    You May Also Need


  • For a professional install please order the RS PRO wire holder, RS stock no: 136-9920 or RS stock no: 136-9942

  • Application


  • Cable Management

  • Facilitating installation and maintenance

  • RS PRO Cable Trunking


    Each (In a Pack of 12)
    $158.184
    Each (In a Pack of 14)
    $123.426
    Each (In a Pack of 12)
    $57.213
    Each (In a Pack of 18)
    $95.324

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy