RS PRO Grey - Open Slot, W25mm x D25 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 301-1924
- Distrelec Article No.:
- 303-90-947
- Brand:
- RS PRO
Get a bulk buy discount
Add 400 more to save $116.40
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$189.40
(exc. GST)
$208.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship
- Plus 14,280 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 8 - 392 | $23.675 | $189.40 | - |
| 400 - 1992 | $23.384 | $187.07 | $116.40 |
| 2000 + | $19.248 | $153.98 | $8,854.00 |
*price indicative
- RS Stock No.:
- 301-1924
- Distrelec Article No.:
- 303-90-947
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 25mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 25mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
RS PRO Open Slot PVC Cable Trunking
Brought to you by RS PRO, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-0. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.
Features and Benefits
• Cable protection
• Slotted construction
• Significantly lower fire risk, due to self-extinguishing nature
• Slot gaps are 8 mm
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Trunking uses
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor workspaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
Approvals
UL 94 V-0
- RS Stock No. 1369146
Each (In a Pack of 24)
$31.145
- RS Stock No. 7589204
Each (In a Pack of 8)
$19.176
- RS Stock No. 7589272
Each (In a Pack of 8)
$28.828
- RS Stock No. 8793713
Each (In a Pack of 4)
$15.395
Related links
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal DIN Grey - Open Slot L2 m ABS
- HellermannTyton HTWD-HF Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride










