HellermannTyton HTWD-PN Grey - Open Slot, W40mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6396
- Distrelec Article No.:
- 304-30-519
- Mfr. Part No.:
- 184-10258 HTWD-PN-40X100-PVC-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$592.50
(exc. GST)
$651.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 72 | $74.063 | $592.50 |
| 80 + | $68.879 | $551.03 |
*price indicative
- RS Stock No.:
- 144-6396
- Distrelec Article No.:
- 304-30-519
- Mfr. Part No.:
- 184-10258 HTWD-PN-40X100-PVC-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 40mm | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | UL 94 V-0 | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 40mm | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour UL 94 V-0 | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 40mm Width, 100mm Depth - 184-10258
This cable trunking is a reliable solution designed for effective cable management in various applications. As a slotted panel trunking, it provides ample space for routing small-diameter wires and helps maintain a neat installation. This grey PVC cable trunking measures 40 mm in width and 100 mm in depth, with a length of 2 m, making it suitable for diverse electrical trunking requirements.
Features & Benefits
• Features UL 94 V0 flammability rating for enhanced safety
• Narrow slots designed for small-diameter wires ensure a secure fit
• Smooth, burr-free edges protect installers and cables from damage
• Raised mounting points allow easy fastening of accessories
• Duct covers remain secure even under vibration or vertical positioning
• Meets DIN EN 50085 standards for quality assurance
Applications
• Ideal for organising and protecting wires in control panels
• Suitable for use in switching stations and electronic control systems
• Employed in electrical installations across various industries
• Effective for managing cable harnesses in compact spaces
What is the appropriate operating temperature range for this trunking?
The operating temperature range for this trunking is -5 °C to +65 °C, providing flexibility in various conditions.
How does this product ensure safety in electrical installations?
The UL 94 V0 flammability rating indicates that it can withstand fire risks effectively, making it a safe choice for electrical installations.
Can it be used in environments with high vibration?
Yes, the design allows duct covers to hold securely in place even in vertical installations and areas prone to vibration, ensuring continuous protection of cables.
What materials is this trunking made from?
This product is constructed from high-quality PVC, known for its durability and resistance to environmental factors.
Is this trunking suitable for use with other sizes of wires?
Yes, the narrow slots make it compatible with smaller diameter wires, but it is primarily designed for optimal use with small-diameter cables.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
