StarTech.com CBMWD3825 Grey, W2m x D25 mm, L38 mm, PVC
- RS Stock No.:
- 756-672
- Mfr. Part No.:
- CBMWD3825
- Brand:
- StarTech.com
Subtotal (1 unit)*
$35.08
(exc. GST)
$38.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $35.08 |
*price indicative
- RS Stock No.:
- 756-672
- Mfr. Part No.:
- CBMWD3825
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Management Component | |
| Width | 2m | |
| Sub Type | Cable Management | |
| Depth | 25mm | |
| Colour | Grey | |
| Material | PVC | |
| Length | 38mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMWD3825 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Management Component | ||
Width 2m | ||
Sub Type Cable Management | ||
Depth 25mm | ||
Colour Grey | ||
Material PVC | ||
Length 38mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMWD3825 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 200cm Width, PVC - CBMWD3825
This cable management component organises wiring runs in industrial and data-centre environments by providing a low-profile routing channel that resists flame spread. It is fabricated from PVC and finished in grey to integrate with technical enclosures and wiring racks, offering a slim profile suited to constrained cable routes.
Features and Benefits:
• Constructed from PVC for chemical and abrasion resilience
• Self‑extinguishing behaviour reduces fire propagation risk
• Compliant with TAA procurement requirements for government use
• Low‑profile 2.5cm depth for tight installation spaces
• Lightweight design simplifies handling during installation
• Colour‑matched grey for unobtrusive integration in cabinets
• Self‑extinguishing behaviour reduces fire propagation risk
• Compliant with TAA procurement requirements for government use
• Low‑profile 2.5cm depth for tight installation spaces
• Lightweight design simplifies handling during installation
• Colour‑matched grey for unobtrusive integration in cabinets
Applications
• Suitable for cable routing in automation control panels
• Ideal for wiring organisation in electronics test benches
• Used with power distribution and electrical switchgear runs
• Can be used for structured cabling in data centre racks
• Suitable for mechanical plant cableway tidying and separation
• Ideal for wiring organisation in electronics test benches
• Used with power distribution and electrical switchgear runs
• Can be used for structured cabling in data centre racks
• Suitable for mechanical plant cableway tidying and separation
What material properties affect long-term performance in harsh environments?
The PVC composition provides resistance to typical workshop chemicals and surface abrasion, maintaining structural integrity under mechanical contact.
How does the component behave in the event of ignition?
Its self‑extinguishing characteristic limits continued combustion, helping to prevent fire spread along the duct surface.
What makes it suitable for procurement in regulated projects?
It meets the specified TAA compliance criterion required for certain institutional and governmental supply chains.
How Compact is the profile for installations with limited clearance?
The unit presents a slim channel depth of 2.5cm to accommodate constrained routing paths without obstructing adjacent equipment.
What Visual and integration advantages does the finish provide?
The grey finish reduces Visual contrast within technical enclosures and aligns with common industrial colour schemes for discrete installation.
Related links
- StarTech.com CBMWD5025 Grey L500000.00 mm, PVC
- StarTech.com CBMWD7550 Grey L750000.00 mm, PVC
- StarTech.com CBMWD75100 Grey L750000.00 mm, PVC
- StarTech.com CBMWD7575 Grey L750000.00 mm, PVC
- StarTech.com CBMWD5075 Grey L500000.00 mm, PVC
- StarTech.com CBMWWD1911 White L190000.00 mm, PVC
- StarTech.com CBMWWD3211 White L320000.00 mm, PVC
- StarTech.com CBMOWD2013 White L200000.00 mm, PVC

