HellermannTyton HTWD-DIN Grey, W25mm x D2 m, L2 m, PVC
- RS Stock No.:
- 433-584
- Mfr. Part No.:
- 185-40178
- Brand:
- HellermannTyton
Subtotal (1 box of 44 metres)*
$906.78
(exc. GST)
$997.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $906.78 | $20.609 |
*price indicative
- RS Stock No.:
- 433-584
- Mfr. Part No.:
- 185-40178
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Installation Trunking | |
| Width | 25mm | |
| Depth | 2m | |
| Sub Type | Wiring Duct | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Fastening | Screw | |
| Series | HTWD-DIN | |
| Standards/Approvals | UL, EN 50085-25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Installation Trunking | ||
Width 25mm | ||
Depth 2m | ||
Sub Type Wiring Duct | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Fastening Screw | ||
Series HTWD-DIN | ||
Standards/Approvals UL, EN 50085-25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall for easy cutting and removal of sections without sharp edges. Duct covers are simple to mount and remove, yet hold securely even in vertical positions and under vibration. The cover is flush with the side of the duct, enabling tight, contiguous placement of ducts for a streamlined setup.
Narrow slots suitable for small diameter wires
Smooth, burr free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre notched snap off points
- RS Stock No. 0433581
- Mfr. Part No. 183-22575
1 Box of 36 Metre(s)
$3,520.75
- RS Stock No. 0433587
- Mfr. Part No. 185-40378
1 Box of 24 Metre(s)
$969.35
- RS Stock No. 0433800
- Mfr. Part No. 183-12550
1 Box of 44 Metre(s)
$2,710.60
- RS Stock No. 0433799
- Mfr. Part No. 183-12525
1 Box of 48 Metre(s)
$2,478.81
Related links
- HellermannTyton HTWD-DIN Grey L2 m, PVC
- HellermannTyton HTWD-DIN Grey L2 m, PVC
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-PW Grey L2 m, PVC
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS











