Igus Polymer Cable Trunking Accessory 45 mm 53mm
- RS Stock No.:
- 817-9687
- Mfr. Part No.:
- 3075.34PZ
- Brand:
- Igus
Subtotal (1 pair)*
$33.20
(exc. GST)
$36.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $33.20 |
*price indicative
- RS Stock No.:
- 817-9687
- Mfr. Part No.:
- 3075.34PZ
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | hoses | |
| Height | 45mm | |
| Width | 53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With hoses | ||
Height 45mm | ||
Width 53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
- RS Stock No. 8179719
- Mfr. Part No. 3100.34PZB
1 Pair
$55.00
- RS Stock No. 8179680
- Mfr. Part No. 3075.12PZ
1 Pair
$34.86
- RS Stock No. 8179693
- Mfr. Part No. 3115.34PZ
1 Pair
$37.84
- RS Stock No. 8179696
- Mfr. Part No. 3115.34PZB
1 Pair
$63.63
Related links
- Igus Polymer Cable Trunking Accessory 45 mm 53mm
- Igus Polymer Cable Trunking Accessory 45 mm 93mm
- Igus Polymer Cable Trunking Accessory 53mm
- Igus Igumid G Cable Trunking Accessory 45 mm 14mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm












