Igus Polymer Cable Trunking Accessory 45 mm 53mm

Subtotal (1 pair)*

$34.86

(exc. GST)

$38.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$34.86

*price indicative

RS Stock No.:
817-9680
Mfr. Part No.:
3075.12PZ
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Polymer

Accessory Type

Cable Chain Mounting Bracket

Colour

Black

For Use With

Series 350, e-chain, Series 340

Standards/Approvals

RoHS

Height

45mm

Width

53mm

COO (Country of Origin):
DE

Energy Chain® - E2


Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy