Igus Polymer Cable Trunking Accessory e-chain 21 mm
- RS Stock No.:
- 817-9505
- Mfr. Part No.:
- 15000.038.34PZB
- Brand:
- Igus
Subtotal (1 pair)*
$32.41
(exc. GST)
$35.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $32.41 |
*price indicative
- RS Stock No.:
- 817-9505
- Mfr. Part No.:
- 15000.038.34PZB
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Series | e-chain | |
| Standards/Approvals | ESD, UL94 V2 (upon request), RoHS, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), VDE 0304 IIC, ATEX, UL94 HB | |
| Height | 21mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Series e-chain | ||
Standards/Approvals ESD, UL94 V2 (upon request), RoHS, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), VDE 0304 IIC, ATEX, UL94 HB | ||
Height 21mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory e-chain 21 mm 63.5mm
- Igus Steel Cable Trunking Accessory e-chain 21 mm 39mm
- Igus Igumid G Cable Trunking Accessory e-chain 21 mm 10mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 63.5mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 118 mm 45.4mm
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
