Igus Igumid G Cable Trunking Accessory 45 mm 14mm
- RS Stock No.:
- 814-2111
- Mfr. Part No.:
- 45.1
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$20.91
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $20.91 | $2.091 | - |
| 6 + | $19.43 | $1.943 | 7% |
*price indicative
- RS Stock No.:
- 814-2111
- Mfr. Part No.:
- 45.1
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Separator | |
| Material | Igumid G | |
| Colour | Black | |
| For Use With | e-chains and e-tubes | |
| Standards/Approvals | RoHS, VDE 0304 IIC, UL94 HB, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), ATEX, ESD, UL94 V2 (upon request) | |
| Height | 45mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Separator | ||
Material Igumid G | ||
Colour Black | ||
For Use With e-chains and e-tubes | ||
Standards/Approvals RoHS, VDE 0304 IIC, UL94 HB, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), ATEX, ESD, UL94 V2 (upon request) | ||
Height 45mm | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2 - 3400 Series
The Igus E2/3400 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Related links
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Igumid G Cable Trunking Accessory 76 mm 39mm
- Igus Igumid G Cable Trunking Accessory e-chain 16mm
- Igus Igumid G Cable Trunking Accessory 47 mm 15mm
- Igus Igumid G Cable Trunking Accessory 60.5 mm 39mm
- Igus Igumid G Cable Trunking Accessory 39 mm 93mm
- Igus Igumid G Cable Trunking Accessory 15 mm 22.5mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm