Igus Polymer Cable Trunking Accessory 26 mm 23mm
- RS Stock No.:
- 486-8771
- Mfr. Part No.:
- 1015.12PZ
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save $23.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$48.71
(exc. GST)
$53.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 259 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $48.71 | $24.355 | - |
| 50 + | $48.25 | $24.125 | $23.00 |
*price indicative
- RS Stock No.:
- 486-8771
- Mfr. Part No.:
- 1015.12PZ
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | e-chain zip-open along outer radius | |
| Height | 26mm | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With e-chain zip-open along outer radius | ||
Height 26mm | ||
Standards/Approvals No | ||
Width 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 36 mm 23mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory 55mm
