Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm

Subtotal (1 pair)*

$21.55

(exc. GST)

$23.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$21.55

*price indicative

RS Stock No.:
185-2835
Mfr. Part No.:
1050.12PZ
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Polymer

Accessory Type

Cable Chain Mounting Bracket

Series

15/ 10

Colour

Black

For Use With

Full width shelf

Standards/Approvals

RoHS

Height

24mm

Width

60.5mm

COO (Country of Origin):
DE
Extreme accelerations

If space is limited for height

Can be mounted on either the

fixed or moving end of the chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy