Igus Polymer Cable Trunking Accessory 36 mm 23mm
- RS Stock No.:
- 486-8787
- Mfr. Part No.:
- 1025.12PZ
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save $19.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$32.55
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
- Plus 226 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $32.55 | $16.275 | - |
| 50 + | $32.16 | $16.08 | $19.50 |
*price indicative
- RS Stock No.:
- 486-8787
- Mfr. Part No.:
- 1025.12PZ
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | e-chains | |
| Width | 23mm | |
| Height | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With e-chains | ||
Width 23mm | ||
Height 36mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Igus Cable Trunking Accessory, 36mm Height, 23mm Width - 1025.12PZ
This cable trunking accessory provides a mounting solution for cable chains in industrial installations. Designed for use with e-chains, it offers a compact attachment option that integrates into cable management systems where polymer components are preferred. The product suits environments demanding a lightweight support for routing and securing moving cables.
Features and Benefits:
• Polymer construction reduces weight while resisting corrosion
• Black finish minimises visual distraction in control cabinets
• 36mm height delivers compact vertical clearance
• 23mm width enables narrow-profile installations
• Compatible with e-chains for straightforward assembly
• Accessory form supports repeatable positioning during maintenance
• Black finish minimises visual distraction in control cabinets
• 36mm height delivers compact vertical clearance
• 23mm width enables narrow-profile installations
• Compatible with e-chains for straightforward assembly
• Accessory form supports repeatable positioning during maintenance
Applications
• Suitable for mounting e-chains in automation machinery
• Ideal for cable routing in electrical control panels
• Used with moving harnesses in mechanical gantries
• Can be used for organisation of wiring in production cells
• Used for retrofit of cable guidance in assembly lines
• Ideal for cable routing in electrical control panels
• Used with moving harnesses in mechanical gantries
• Can be used for organisation of wiring in production cells
• Used for retrofit of cable guidance in assembly lines
What material characteristics affect installation torque requirements?
The polymer composition provides some flexibility, permitting moderate screw torque without fracturing, which aids secure fastening in metal or composite mounting points.
How does the colour influence inspection and maintenance?
The black finish reduces glare and helps conceal soiling, making visual inspections easier in brightly lit control rooms while not affecting functional checks.
Can it withstand exposure to oils or coolants in workshops?
The polymer body offers general resistance to incidental contact with common workshop fluids, reducing degradation risk compared with unprotected metal fittings.
What should be considered when integrating with existing cable routes?
Its compact profile and compatibility with e-chains mean planners should verify spacing and clearance for chain movement rather than alter chain selection or routing geometry.
Related links
- Igus Polymer Cable Trunking Accessory 26 mm 23mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 30mm
- Igus Polymer Cable Trunking Accessory 128mm
