Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm

Subtotal (1 unit)*

$51.75

(exc. GST)

$56.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.75

*price indicative

RS Stock No.:
284-4618
Distrelec Article No.:
155-14-692
Mfr. Part No.:
KEL-E4
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL-E

Standards/Approvals

No

Width

39.5mm

Height

19mm

COO (Country of Origin):
DE
The Cable Entry Frame described features dimensions of 86 x 24mm and has a total of 4 grommets. It is constructed from polyamide material.

IP rating IP54

Fire class UL 94 V0

Operational temperature -40 to 140 Degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy