Icotek Elastomer Cable Trunking Frame KEL-QTA 44mm

Subtotal (1 unit)*

$34.11

(exc. GST)

$37.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.11

*price indicative

RS Stock No.:
284-4626
Distrelec Article No.:
155-19-528
Mfr. Part No.:
KEL-QTA 24/4
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Elastomer

Series

KEL-QTA

Standards/Approvals

No

Width

44mm

COO (Country of Origin):
DE
The cable entry frame provides a straightforward solution for the passage of both headed and unmounted cables, eliminating the need for tools. Its design allows for the installation of a high density of cables using multiple entry cable gland supports. With the KEL-QTA system, assembly, removal, and maintenance are simplified operations, making it easy to manage and modify cable configurations as needed.

Quick installation without the use of tools

Dimensions of normalized openings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy