Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- RS Stock No.:
- 274-8864
- Mfr. Part No.:
- 1SET411008R0000
- Brand:
- Entrelec
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $196.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$531.25
(exc. GST)
$584.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $10.625 | $531.25 | - |
| 250 - 450 | $9.838 | $491.90 | $196.75 |
| 500 + | $8.855 | $442.75 | $885.00 |
*price indicative
- RS Stock No.:
- 274-8864
- Mfr. Part No.:
- 1SET411008R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Cable Channel | |
| Colour | Grey | |
| Standards/Approvals | EN 45545-2, RoHS, CE, UKCA | |
| Height | 30mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type Cable Channel | ||
Colour Grey | ||
Standards/Approvals EN 45545-2, RoHS, CE, UKCA | ||
Height 30mm | ||
Width 25mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.
Flame retardant
2 meters standard length
Complies with RoHS regulations
Self extinguishing according to UL94 V0
Upper score line for easy breaking off the ribs
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 30 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
