Legrand Plastic Cable Trunking Accessory Plexo 150 mm

Subtotal (1 box of 2 units)*

$272.55

(exc. GST)

$299.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$272.55$136.275

*price indicative

RS Stock No.:
253-8678
Mfr. Part No.:
001962
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Accessory

Material

Plastic

Accessory Type

Mounting Kit

Series

Plexo

Colour

Silver

For Use With

PLEXO

Standards/Approvals

IEC

Height

150mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.

Fixing by screws or claws in Batibox or existing recessed box

IP55 and IK07 protection

Screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy