Siemens Tap-Off Unit
- RS Stock No.:
- 210-1780
- Mfr. Part No.:
- BVP:660870
- Brand:
- Siemens
Subtotal (1 unit)*
$901.66
(exc. GST)
$991.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $901.66 |
*price indicative
- RS Stock No.:
- 210-1780
- Mfr. Part No.:
- BVP:660870
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tap-Off Unit | |
| Accessory Type | Adapter | |
| For Use With | BD2 Busbar Trunking System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tap-Off Unit | ||
Accessory Type Adapter | ||
For Use With BD2 Busbar Trunking System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens BVP:660870 is a tap-off unit for BD2 bus bar trunking system having 5 number of poles / of the outgoing unit.
Tap-off unit for BD2 bus bar trunking system.
IP IP54 Protection class.
locking mechanism.
Related links
- Siemens Tap-Off Unit
- Siemens Tap-Off Unit 180 mm 170mm
- Siemens Tap-Off Unit 160 mm 205mm
- Siemens Tap-Off Unit 160 mm 214mm
- Siemens Busbar Tap-Off Unit, BD2 Series
- Siemens Busbar Tap-Off Unit, BD01 Series
- Schneider Electric Tap-Off Unit Linergy 3.8 cm 5cm
- Schneider Electric Plastic Tap-Off Unit Canalis 165 mm 437.5mm
