Siemens Tap-Off Unit 180 mm 170mm
- RS Stock No.:
- 212-9067
- Mfr. Part No.:
- BVP:047112
- Brand:
- Siemens
Subtotal (1 unit)*
$310.73
(exc. GST)
$341.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.73 |
*price indicative
- RS Stock No.:
- 212-9067
- Mfr. Part No.:
- BVP:047112
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tap-Off Unit | |
| Accessory Type | Kit | |
| For Use With | Busbar Trunking System | |
| Standards/Approvals | No | |
| Height | 180mm | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tap-Off Unit | ||
Accessory Type Kit | ||
For Use With Busbar Trunking System | ||
Standards/Approvals No | ||
Height 180mm | ||
Width 170mm | ||
- COO (Country of Origin):
- CZ
The Siemens BVP:04 is tap-off unit with operating voltage of 400v. It has maximum operating frequency 60Hz used for BD2 Busbar trunking system. It has IP54 protection class
IP Protection Class IP54
Operating Frequency 60Hz
Related links
- Siemens Tap-Off Unit
- Siemens Tap-Off Unit 160 mm 214mm
- Siemens Tap-Off Unit 160 mm 205mm
- Siemens Busbar Tap-Off Unit, BD2 Series
- Siemens Busbar Tap-Off Unit, BD01 Series
- Siemens Bracket BVP:045519 17.5 mm 170mm
- Schneider Electric Tap-Off Unit Linergy 3.8 cm 5cm
- Schneider Electric Plastic Tap-Off Unit Canalis 165 mm 437.5mm
