Siemens Tap-Off Unit 160 mm 205mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
212-9070
Mfr. Part No.:
BVP:203162
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tap-Off Unit

Accessory Type

Kit

For Use With

Busbar Trunking System

Height

160mm

Standards/Approvals

No

Width

205mm

COO (Country of Origin):
CZ
The Siemens BVP:20 is tap-off unit with operating voltage of 400v,It has 60Hz Maximum operating frequency. Used for BD2 Busbar trunking system.

IP Protection Class IP54

Operating Frequency 60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy