RS Better World

Schneider Electric Tap-Off Unit Linergy 38 mm 50mm

Subtotal (1 unit)*

$216.06

(exc. GST)

$237.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8804
Mfr. Part No.:
LVS04151
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Tap-Off Unit

Accessory Type

Tap Off Unit

Series

Linergy

Width

50mm

Standards/Approvals

No

Height

38mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Tap-off unit is a connection accessory compatible with PrismaSeT P enclosure, Linergy busbar and PrismaSeT G enclosure. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy