Legrand, Pre-Galvanised Steel Swifts 3 m x 100mm x 12 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

$279.67

(exc. GST)

$307.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 96$69.918$279.67
100 +$69.193$276.77

*price indicative

RS Stock No.:
798-9427
Mfr. Part No.:
SSL100PG
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tray

Length

3m

Width

100mm

Depth

12mm

Material

Pre-Galvanised Steel

Finish

Stainless Steel

For Use With

Swifts SS light duty straight lengths

Standards/Approvals

BS EN 10346 : 2009, BS EN 61537, BS EN ISO 1461 : 2009, BS EN 10088

Series

Swifts

RoHS Status: Exempt

COO (Country of Origin):
GB

Swifts® SS Light Duty Straight Lengths


Pre-galvanised straight lengths

Legrand Swifts® SS Light Duty Cable Tray


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy