HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot, W105mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-929
- Mfr. Part No.:
- LG-D2CD18-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$403.50
(exc. GST)
$443.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.50 |
*price indicative
- RS Stock No.:
- 829-929
- Mfr. Part No.:
- LG-D2CD18-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ducting | |
| Width | 105mm | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Slot Type | Wide | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-D2CD18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ducting | ||
Width 105mm | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Slot Type Wide | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-D2CD18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity straight slotted duct offers an innovative solution for organised Fibre management, Ideal for routing cables in controlled environments. It facilitates efficient cable installations and adjustments along the duct path.
Supplied with a cover for enhanced protection
Segregates Fibre optic cables from other media, ensuring flexibility for future upgrades
Maintains proper bend radius, preventing micro and macro bends that could affect performance
The slotted design simplifies cable routing and installation
