Cutterwell & Co Ltd PVC Cable Trunking Adapter MTAU 16 mm 16mm
- RS Stock No.:
- 761-940
- Mfr. Part No.:
- MTAU1W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
$17.74
(exc. GST)
$19.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.74 | $1.774 |
*price indicative
- RS Stock No.:
- 761-940
- Mfr. Part No.:
- MTAU1W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Adapter | |
| Material | PVC | |
| Accessory Type | Adapter | |
| Colour | White | |
| Series | MTAU | |
| For Use With | Mini Trunking | |
| Standards/Approvals | BS EN | |
| Width | 16mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Adapter | ||
Material PVC | ||
Accessory Type Adapter | ||
Colour White | ||
Series MTAU | ||
For Use With Mini Trunking | ||
Standards/Approvals BS EN | ||
Width 16mm | ||
Height 16mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Adaptor is designed for 16x16mm mini trunking. It enables connection between trunking and compatible accessories or systems.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Adapter MTAU 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 16 mm 16mm
- RS PRO Polyvinyl Chloride Cable Trunking Accessory MINI 16 mm 16mm
