Cutterwell & Co Ltd PVC Cable Trunking Adapter MTAU 25 mm 16mm

Subtotal (1 pack of 10 units)*

$17.74

(exc. GST)

$19.51

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$17.74$1.774

*price indicative

RS Stock No.:
761-942
Mfr. Part No.:
MTAU2W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Adapter

Accessory Type

Adapter

Material

PVC

Colour

White

Series

MTAU

For Use With

Mini Trunking

Width

16mm

Standards/Approvals

BS EN

Height

25mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Adaptor is suitable for 25x16mm mini trunking. It provides transition support for integrated cable management components.

Easy to cut and install for a clean finish

Suitable for power, lighting and data applications

Complies with relevant BS standards and IET Wiring Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy