Cutterwell & Co Ltd PVC Coupler MTC 16 mm 16mm

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$20.81

(exc. GST)

$22.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$20.81$2.081

*price indicative

RS Stock No.:
761-943
Mfr. Part No.:
MTC1W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Coupler

Material

PVC

Accessory Type

Coupler

Colour

White

Series

MTC

For Use With

16 x 16 mm Trunking

Standards/Approvals

BS EN 50085

Width

16mm

Height

16mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Coupler is compatible with 16x16mm mini trunking. It joins two trunking lengths to form a continuous cable run.

Easy to cut and install for a clean finish

Suitable for power, lighting and data applications

Complies with relevant BS standards and IET Wiring Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy