Cutterwell & Co Ltd PVC Cable Trunking Accessory MSE 16 mm 16mm
- RS Stock No.:
- 761-934
- Mfr. Part No.:
- MSE1W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$20.81
(exc. GST)
$22.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.81 | $2.081 |
*price indicative
- RS Stock No.:
- 761-934
- Mfr. Part No.:
- MSE1W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Trunking Unit | |
| Colour | White | |
| Series | MSE | |
| For Use With | Power | |
| Standards/Approvals | BS EN | |
| Height | 16mm | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Trunking Unit | ||
Colour White | ||
Series MSE | ||
For Use With Power | ||
Standards/Approvals BS EN | ||
Height 16mm | ||
Width 16mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Stop end is designed for 16x16mm mini trunking. It closes exposed trunking ends to protect cables and provide a finished termination.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 25 mm 16mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 25mm
- RS PRO Polyvinyl Chloride Cable Trunking Accessory MINI 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 16mm
