Cutterwell & Co Ltd PVC Cable Mini Trunking MIA 16 mm 16mm
- RS Stock No.:
- 761-926
- Mfr. Part No.:
- MIA1W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$20.81
(exc. GST)
$22.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.81 | $2.081 |
*price indicative
- RS Stock No.:
- 761-926
- Mfr. Part No.:
- MIA1W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Mini Trunking | |
| Accessory Type | Internal Angle | |
| Material | PVC | |
| Colour | White | |
| Series | MIA | |
| For Use With | Cable Mini Trunking | |
| Height | 16mm | |
| Width | 16mm | |
| Standards/Approvals | BS EN 50085 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Mini Trunking | ||
Accessory Type Internal Angle | ||
Material PVC | ||
Colour White | ||
Series MIA | ||
For Use With Cable Mini Trunking | ||
Height 16mm | ||
Width 16mm | ||
Standards/Approvals BS EN 50085 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Internal corner fitting is MADE for 16x16mm mini trunking. It supports smooth cable routing around internal wall corners.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 16mm
