Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- RS Stock No.:
- 641-708
- Mfr. Part No.:
- R 200 UG
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$806.21
(exc. GST)
$886.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.21 |
*price indicative
- RS Stock No.:
- 641-708
- Mfr. Part No.:
- R 200 UG
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) | |
| Accessory Type | Cable Entry Frame | |
| Colour | Grey, Seal Material: Black | |
| Series | Roxtec R UG | |
| For Use With | Cables and Pipes With Diameters from 4 to 52 mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 120mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) | ||
Accessory Type Cable Entry Frame | ||
Colour Grey, Seal Material: Black | ||
Series Roxtec R UG | ||
For Use With Cables and Pipes With Diameters from 4 to 52 mm | ||
Standards/Approvals RoHS, REACH | ||
Width 120mm | ||
Height 75mm | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Roxylon (Rubber Frame), Stainless Steel (Frame) Cable Trunking Accessory Roxtec R UG 60 mm 60mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
