- RS Stock No.:
- 251-7651
- Mfr. Part No.:
- 8443-2
- Brand:
- 3M
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.91
(exc. GST)
$35.10
(inc. GST)
Units | Per unit |
1 - 14 | $31.91 |
15 - 74 | $31.65 |
75 + | $26.02 |
- RS Stock No.:
- 251-7651
- Mfr. Part No.:
- 8443-2
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Silicone Rubber Tubing
From 3M, this silicon rubber tubing is perfect for cable and wiring protection in all kinds of applications. Its robust and flexible construction means it is suitable for even challenging environments.
Features and Benefits
Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Applications
For indoor, outdoor, in cable tray for overhead use
Ideal for electrical aircraft cables
Temp range -55°C to +260°C
Resists fire - will not support flame
Resists fluid splashes
Resists moisture
Hydrophobic surface - water forms into beads. Does not wet the whole surface.
Ideal for electrical aircraft cables
Temp range -55°C to +260°C
Resists fire - will not support flame
Resists fluid splashes
Resists moisture
Hydrophobic surface - water forms into beads. Does not wet the whole surface.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M Cold Shrink Tubing, Silicone Rubber Construction, 6 to 2AWG - 8440 Series - 8443-2
Want to minimise sparking on your inline power connections? Grab this cold shrink tubing from 3M. Its short length of 39.6mm makes it just what you need to seal metallic wire connectors and reduce the chance of electric sparks damaging your equipment. As the sleeve is made from non-conductive silicone, it helps to protect you against electric shocks. This handy tubing fits a broad cable diameter range between 6 and 2AWG, so you'll find it's widely compatible.
Features & Benefits
• Safe to use in hazardous conditions, thanks to a vast operating temperature range between -55°C and +260°C
• Flame-retardant, so it's unlikely to contribute to the spread of a fire
• Resists acids, alkalis and UV light for durability
• Flame-retardant, so it's unlikely to contribute to the spread of a fire
• Resists acids, alkalis and UV light for durability
Applications
• Power utilities
• Transportation industry
• Aerospace engineering
• Public infrastructure
• Transportation industry
• Aerospace engineering
• Public infrastructure
Do I need special tools to apply this tubing?
As the sleeve is supplied factory-expanded, you can install it manually for speed and simplicity.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 17.3mm |
Colour | Grey |
Shrunk Diameter | 2.8mm |
Sleeve Type | Cold Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 39.6mm |
Material | Silicone Rubber |
Operating Temperature Range | -55 → +260 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | 8440 |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length