nVent CADDY Steel Cable Trunking Accessory KLICK 42 mm 40mm

Subtotal (1 box of 50 units)*

$159.58

(exc. GST)

$175.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$159.58$3.192

*price indicative

RS Stock No.:
459-789
Mfr. Part No.:
182061
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Cable Trunking Accessory

Material

Steel

Accessory Type

Cable Support

Series

KLICK

For Use With

Medium-Sised Cable Bundles

Width

40mm

Standards/Approvals

DIN 4102-12

Height

42mm

COO (Country of Origin):
FR
The nVent CADDY Fire Rated Cable Holder is a versatile bracket designed to support medium sized cable bundles in crowded spaces, such as above suspended ceilings. Compatible with traditional anchoring and direct fastening for both wall and ceiling mounts, it presents a unique, tool free closing mechanism that can be operated safely from the ground without a ladder or lift, ultimately saving contractors time on the job.

E30-E90 classification according to DIN 4102-12

Requires only one nail per holder

Reusable in case of nail misfire

Unique closing mechanism which can be safely operated from the ground

Rounded edges help prevent cable damage

Ready to use out of the box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy