nVent CADDY Steel Cable Trunking Accessory KLICK 47 mm 40mm
- RS Stock No.:
- 459-790
- Mfr. Part No.:
- 182062
- Brand:
- nVent CADDY
Subtotal (1 box of 50 units)*
$198.33
(exc. GST)
$218.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $198.33 | $3.967 |
*price indicative
- RS Stock No.:
- 459-790
- Mfr. Part No.:
- 182062
- Brand:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Cable Trunking Accessory | |
| Material | Steel | |
| Accessory Type | Cable Support | |
| Series | KLICK | |
| For Use With | Cable Bundles | |
| Height | 47mm | |
| Standards/Approvals | DIN 4102-12 | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Cable Trunking Accessory | ||
Material Steel | ||
Accessory Type Cable Support | ||
Series KLICK | ||
For Use With Cable Bundles | ||
Height 47mm | ||
Standards/Approvals DIN 4102-12 | ||
Width 40mm | ||
- COO (Country of Origin):
- FR
The nVent CADDY Fire Rated Cable Holder is a versatile bracket designed to support medium sized cable bundles in crowded spaces, such as above suspended ceilings. Compatible with traditional anchoring and direct fastening for both wall and ceiling mounts, it presents a unique, tool free closing mechanism that can be operated safely from the ground without a ladder or lift, ultimately saving contractors time on the job.
E30-E90 classification according to DIN 4102-12
Requires only one nail per holder
Reusable in case of nail misfire
Unique closing mechanism which can be safely operated from the ground
Rounded edges help prevent cable damage
Ready to use out of the box
Related links
- nVent CADDY Steel Cable Trunking Accessory KLICK 42 mm 40mm
- nVent HOFFMAN Steel Cable Trunking Accessory F66 6 in 6in
- nVent HOFFMAN Steel Cable Trunking Accessory F44 4 in 4in
- nVent HOFFMAN Steel Cable Trunking Accessory F12 12 in 6in
- nVent HOFFMAN Steel Cable Trunking Accessory F22 2.5 in 2.5in
- nVent CADDY Steel Bolt Anchor M10 x 135 mm 10 mm
- nVent CADDY Steel Concrete Screw M8 x 35 mm 6 mm
- nVent CADDY Steel Concrete Screw M8 x 55 mm 6 mm
